TL074CPWR | |
---|---|
DigiKey Part Number | 296-7198-2-ND - Tape & Reel (TR) 296-7198-1-ND - Cut Tape (CT) 296-7198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL074CPWR |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL074CPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.48100 | ¥34.81 |
25 | ¥3.24440 | ¥81.11 |
100 | ¥2.59670 | ¥259.67 |
250 | ¥2.41096 | ¥602.74 |
500 | ¥2.04006 | ¥1,020.03 |
1,000 | ¥1.57647 | ¥1,576.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.43736 | ¥2,874.72 |
6,000 | ¥1.34464 | ¥8,067.84 |
10,000 | ¥1.25190 | ¥12,519.00 |
50,000 | ¥1.15917 | ¥57,958.50 |