LME49743MTX/NOPB | |
---|---|
DigiKey Part Number | 296-LME49743MTX/NOPBTR-ND - Tape & Reel (TR) 296-LME49743MTX/NOPBCT-ND - Cut Tape (CT) 296-LME49743MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LME49743MTX/NOPB |
Description | IC AUDIO 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LME49743MTX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 30 MHz | |
Current - Input Bias | 190 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 10mA (x4 Channels) | |
Current - Output / Channel | 21 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 34 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.83600 | ¥208.36 |
25 | ¥19.69960 | ¥492.49 |
100 | ¥17.07410 | ¥1,707.41 |
250 | ¥16.19836 | ¥4,049.59 |
500 | ¥14.53478 | ¥7,267.39 |
1,000 | ¥12.25828 | ¥12,258.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.29160 | ¥20,729.00 |