LCQT-SOIC16W | |
---|---|
DigiKey Part Number | A887AR-ND |
Manufacturer | |
Manufacturer Product Number | LCQT-SOIC16W |
Description | SOCKET ADAPTER SOIC-W TO 16DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LCQT-SOIC16W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 16 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.800" L x 0.700" W (20.32mm x 17.78mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.00000 | ¥39.00 |
30 | ¥33.51500 | ¥1,005.45 |
120 | ¥31.17742 | ¥3,741.29 |
1,020 | ¥22.60376 | ¥23,055.84 |