CC1312R1F3RGZR | |
---|---|
DigiKey Part Number | 296-CC1312R1F3RGZRTR-ND - Tape & Reel (TR) 296-CC1312R1F3RGZRCT-ND - Cut Tape (CT) 296-CC1312R1F3RGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1312R1F3RGZR |
Description | IC RF TXRX+MCU 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.069GHz ~ 1.329GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1312R1F3RGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | 2FSK, 4FSK, GFSK | |
Frequency | ||
Data Rate (Max) | 4Mbps | |
Power - Output | 14dBm | |
Sensitivity | -125dBm | |
Memory Size | 352kB Flash, 80kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 30 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.8mA | |
Current - Transmitting | 8mA ~ 24.9mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.53000 | ¥56.53 |
10 | ¥50.44600 | ¥504.46 |
25 | ¥45.40000 | ¥1,135.00 |
100 | ¥41.36440 | ¥4,136.44 |
250 | ¥37.32852 | ¥9,332.13 |
500 | ¥33.49480 | ¥16,747.40 |
1,000 | ¥28.24869 | ¥28,248.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.83627 | ¥67,090.68 |