33280101001020 | |
---|---|
DigiKey Part Number | 1195-33280101001020-ND |
Manufacturer | |
Manufacturer Product Number | 33280101001020 |
Description | CABLE MOD 2 POS PLUG-PLUG 6.56' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280101001020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | IEC 63171-6, Molded Plugs | |
Style | Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.48000 | ¥288.48 |
10 | ¥212.82300 | ¥2,128.23 |
25 | ¥191.06160 | ¥4,776.54 |
50 | ¥176.96740 | ¥8,848.37 |