MIMXRT1064CVJ5B | |
---|---|
DigiKey Part Number | 568-MIMXRT1064CVJ5B-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1064CVJ5B |
Description | IC MCU 32BIT 4MB FLASH 196LFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1064 Microcontroller IC 32-Bit Single-Core 528MHz 4MB (4M x 8) FLASH 196-LFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MIMXRT1064CVJ5B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit Single-Core | |
Speed | 528MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 196-LFBGA (12x12) | |
Package / Case | 196-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.38000 | ¥185.38 |
10 | ¥148.13800 | ¥1,481.38 |
189 | ¥125.10788 | ¥23,645.39 |
567 | ¥124.34018 | ¥70,500.88 |