2PH1-12-UA-SMT-A | |
---|---|
DigiKey Part Number | 2057-2PH1-12-UA-SMT-A-ND |
Manufacturer | |
Manufacturer Product Number | 2PH1-12-UA-SMT-A |
Description | CONN HEADER SMD 12POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2PH1-12-UA-SMT-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.26100 | ¥42.61 |
100 | ¥3.51130 | ¥351.13 |
500 | ¥3.05306 | ¥1,526.53 |
1,000 | ¥2.51877 | ¥2,518.77 |
5,000 | ¥2.21348 | ¥11,067.40 |
10,000 | ¥2.06083 | ¥20,608.30 |