TAS5760MTDAPRQ1 | |
---|---|
DigiKey Part Number | 296-TAS5760MTDAPRQ1TR-ND - Tape & Reel (TR) 296-TAS5760MTDAPRQ1CT-ND - Cut Tape (CT) 296-TAS5760MTDAPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5760MTDAPRQ1 |
Description | IC AMP D MON/STER 55.2W 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5760MTDAPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 55.2W x 1 @ 4Ohm, 63.5W x 2 @ 4Ohm | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 26.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 32-HTSSOP | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥48.20800 | ¥482.08 |
25 | ¥45.57760 | ¥1,139.44 |
100 | ¥39.50150 | ¥3,950.15 |
250 | ¥37.47580 | ¥9,368.95 |
500 | ¥33.62686 | ¥16,813.43 |
1,000 | ¥28.35995 | ¥28,359.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥26.94195 | ¥53,883.90 |