NCV33063AVDR2G | |
---|---|
DigiKey Part Number | NCV33063AVDR2GOSTR-ND - Tape & Reel (TR) NCV33063AVDR2GOSCT-ND - Cut Tape (CT) NCV33063AVDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33063AVDR2G |
Description | IC REG BUCK BST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NCV33063AVDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 33kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.58400 | ¥105.84 |
25 | ¥10.04800 | ¥251.20 |
100 | ¥7.71620 | ¥771.62 |
250 | ¥6.81904 | ¥1,704.76 |
500 | ¥6.45996 | ¥3,229.98 |
1,000 | ¥5.02442 | ¥5,024.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.77322 | ¥11,933.05 |
5,000 | ¥4.59377 | ¥22,968.85 |
12,500 | ¥4.45021 | ¥55,627.62 |