MC78L15ACDR2G | |
---|---|
DigiKey Part Number | MC78L15ACDR2GOSTR-ND - Tape & Reel (TR) MC78L15ACDR2GOSCT-ND - Cut Tape (CT) MC78L15ACDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78L15ACDR2G |
Description | IC REG LINEAR 15V 100MA 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC78L15ACDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.99814 | ¥2,495.35 |
5,000 | ¥0.93376 | ¥4,668.80 |
12,500 | ¥0.85647 | ¥10,705.88 |
25,000 | ¥0.82428 | ¥20,607.00 |
62,500 | ¥0.80496 | ¥50,310.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.67320 | ¥66.83 |
100 | ¥1.80370 | ¥180.37 |
250 | ¥1.49256 | ¥373.14 |
500 | ¥1.36808 | ¥684.04 |
1,000 | ¥1.02614 | ¥1,026.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.02600 | ¥30.26 |
25 | ¥2.76800 | ¥69.20 |
100 | ¥1.86770 | ¥186.77 |
250 | ¥1.54552 | ¥386.38 |
500 | ¥1.41664 | ¥708.32 |
1,000 | ¥1.06257 | ¥1,062.57 |