LM217D2T-TR | |
---|---|
DigiKey Part Number | 497-7320-2-ND - Tape & Reel (TR) 497-7320-1-ND - Cut Tape (CT) 497-7320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM217D2T-TR |
Description | IC REG LINEAR POS ADJ 1.5A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | LM217D2T-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.37500 | ¥113.75 |
25 | ¥10.80000 | ¥270.00 |
100 | ¥8.87100 | ¥887.10 |
250 | ¥8.29244 | ¥2,073.11 |
500 | ¥7.32822 | ¥3,664.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.78542 | ¥5,785.42 |
2,000 | ¥5.39972 | ¥10,799.44 |
5,000 | ¥5.12972 | ¥25,648.60 |
10,000 | ¥4.93688 | ¥49,368.80 |