PCV2B120MCL1GS | |
---|---|
DigiKey Part Number | 493-7827-2-ND - Tape & Reel (TR) 493-7827-1-ND - Cut Tape (CT) 493-7827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV2B120MCL1GS |
Description | CAP ALUM POLY 12UF 20% 125V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 µF 125 V Aluminum - Polymer Capacitors Radial, Can - SMD 69mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV2B120MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 12 µF | |
Tolerance | ±20% | |
Voltage - Rated | 125 V | |
ESR (Equivalent Series Resistance) | 69mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.398" (10.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.21000 | ¥36.21 |
10 | ¥27.76600 | ¥277.66 |
50 | ¥25.08580 | ¥1,254.29 |
100 | ¥21.58520 | ¥2,158.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.91794 | ¥8,458.97 |
1,000 | ¥15.75117 | ¥15,751.17 |
2,500 | ¥15.16781 | ¥37,919.53 |
5,000 | ¥14.87612 | ¥74,380.60 |