TS5A3159DCKR | |
---|---|
DigiKey Part Number | 296-17303-2-ND - Tape & Reel (TR) 296-17303-1-ND - Cut Tape (CT) 296-17303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3159DCKR |
Description | IC SWITCH SPDT X 1 1.1OHM SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.1Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3159DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 20ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 36pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -65dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.66300 | ¥46.63 |
25 | ¥4.35120 | ¥108.78 |
100 | ¥3.48180 | ¥348.18 |
250 | ¥3.23336 | ¥808.34 |
500 | ¥2.73584 | ¥1,367.92 |
1,000 | ¥2.11402 | ¥2,114.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92747 | ¥5,782.41 |
6,000 | ¥1.80313 | ¥10,818.78 |
15,000 | ¥1.67877 | ¥25,181.55 |
30,000 | ¥1.59173 | ¥47,751.90 |