TS5A3157DCKR | |
---|---|
DigiKey Part Number | 296-17588-2-ND - Tape & Reel (TR) 296-17588-1-ND - Cut Tape (CT) 296-17588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3157DCKR |
Description | IC SWITCH SPDT X 1 10OHM SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3157DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 8.5ns, 6.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -66dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.74520 | ¥68.63 |
100 | ¥2.04340 | ¥204.34 |
250 | ¥1.85148 | ¥462.87 |
500 | ¥1.53228 | ¥766.14 |
1,000 | ¥1.14929 | ¥1,149.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05348 | ¥3,160.44 |
6,000 | ¥0.98964 | ¥5,937.84 |
15,000 | ¥0.92579 | ¥13,886.85 |
30,000 | ¥0.84917 | ¥25,475.10 |
75,000 | ¥0.81725 | ¥61,293.75 |