74HC2G04GW,125 | |
---|---|
DigiKey Part Number | 1727-6045-2-ND - Tape & Reel (TR) 1727-6045-1-ND - Cut Tape (CT) 1727-6045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G04GW,125 |
Description | IC INVERTER 2CH 2-INP 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC2G04GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.47100 | ¥24.71 |
25 | ¥2.26280 | ¥56.57 |
100 | ¥1.68300 | ¥168.30 |
250 | ¥1.52504 | ¥381.26 |
500 | ¥1.26218 | ¥631.09 |
1,000 | ¥0.94659 | ¥946.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86769 | ¥2,603.07 |
6,000 | ¥0.81510 | ¥4,890.60 |
15,000 | ¥0.76252 | ¥11,437.80 |
30,000 | ¥0.69941 | ¥20,982.30 |
75,000 | ¥0.67312 | ¥50,484.00 |