74HC4538PW,118 | |
---|---|
DigiKey Part Number | 1727-6609-2-ND - Tape & Reel (TR) 1727-6609-1-ND - Cut Tape (CT) 1727-6609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4538PW,118 |
Description | IC MULTIVIBRATOR 25NS 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.14900 | ¥41.49 |
25 | ¥3.89360 | ¥97.34 |
100 | ¥3.17860 | ¥317.86 |
250 | ¥2.95232 | ¥738.08 |
500 | ¥2.51262 | ¥1,256.31 |
1,000 | ¥2.01011 | ¥2,010.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.82171 | ¥4,554.27 |
5,000 | ¥1.69606 | ¥8,480.30 |
12,500 | ¥1.63325 | ¥20,415.62 |
25,000 | ¥1.60248 | ¥40,062.00 |