TLV320AIC3206IRSBT | |
---|---|
DigiKey Part Number | 296-28199-2-ND - Tape & Reel (TR) 296-28199-1-ND - Cut Tape (CT) 296-28199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3206IRSBT |
Description | IC STEREO AUD CODEC LP 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 32 b I2C, Serial, SPI™ 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3206IRSBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial, SPI™ | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 93 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 93 / 100 | |
Voltage - Supply, Analog | 1.5V ~ 1.95V | |
Voltage - Supply, Digital | 1.26V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.61000 | ¥64.61 |
10 | ¥58.38600 | ¥583.86 |
25 | ¥55.67280 | ¥1,391.82 |
100 | ¥48.34130 | ¥4,834.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥46.16908 | ¥11,542.27 |
500 | ¥42.09530 | ¥21,047.65 |
1,250 | ¥36.66364 | ¥45,829.55 |