ANT-GNCP-C106L160 | |
---|---|
DigiKey Part Number | 343-ANT-GNCP-C106L160-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNCP-C106L160 |
Description | RF ANT GNSS GPS L1 10X10 LNA UFL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.561GHz, 1.575GHz, 1.601GHz Beidou, COMPASS, GALILEO, GLONASS, GPS, IRNSS, NavIC, Qzss Ceramic Patch RF Antenna 1.559GHz ~ 1.606GHz 12.5dBi, 20dBi, 23.6dBi U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-GNCP-C106L160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.601GHz | |
Frequency Range | 1.559GHz ~ 1.606GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 1.8, 2.1, 3.1 | |
Return Loss | -10.8dB, -9.2dB, -7.1dB | |
Gain | 12.5dBi, 20dBi, 23.6dBi | |
Features | Cable - 60mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.236" (6.00mm) | |
Applications | Beidou, COMPASS, GALILEO, GLONASS, GPS, IRNSS, NavIC, Qzss |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.96000 | ¥90.96 |