YCGO008AA | |
---|---|
DigiKey Part Number | 2958-YCGO008AA-ND |
Manufacturer | |
Manufacturer Product Number | YCGO008AA |
Description | PATCH ACTIVE GNSS L1 UFL 10X10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.582GHz GNSS, GPS Ceramic Patch RF Antenna 1.559GHz ~ 1.606GHz IPEX Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YCGO008AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.582GHz | |
Frequency Range | 1.559GHz ~ 1.606GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 50mm | |
Termination | IPEX | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.256" (6.50mm) | |
Applications | GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥18.80900 | ¥188.09 |
80 | ¥15.40875 | ¥1,232.70 |
320 | ¥14.61859 | ¥4,677.95 |
560 | ¥13.54618 | ¥7,585.86 |