YCGO005AA | |
---|---|
DigiKey Part Number | 2958-YCGO005AA-ND |
Manufacturer | |
Manufacturer Product Number | YCGO005AA |
Description | PATCH PASSIVE GNSS L1 15X15 UFL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.582GHz GNSS, GPS Ceramic Patch RF Antenna 1.559GHz ~ 1.606GHz IPEX Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YCGO005AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.582GHz | |
Frequency Range | 1.559GHz ~ 1.606GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 50mm | |
Termination | IPEX | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.256" (6.50mm) | |
Applications | GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥13.67800 | ¥136.78 |
25 | ¥12.93200 | ¥323.30 |
80 | ¥11.20638 | ¥896.51 |
240 | ¥10.63171 | ¥2,551.61 |
480 | ¥9.85177 | ¥4,728.85 |