YCGO007AA | |
---|---|
DigiKey Part Number | 2958-YCGO007AA-ND |
Manufacturer | |
Manufacturer Product Number | YCGO007AA |
Description | GNSS RF ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.5805GHz GPS Ceramic Patch RF Antenna 1.56GHz ~ 1.601GHz 2dBi IPEX MHF1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YCGO007AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5805GHz | |
Frequency Range | 1.56GHz ~ 1.601GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 50mm | |
Termination | IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.248" (6.30mm) | |
Applications | GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.53900 | ¥195.39 |
25 | ¥18.47200 | ¥461.80 |
80 | ¥16.00913 | ¥1,280.73 |
240 | ¥15.18813 | ¥3,645.15 |
480 | ¥13.62827 | ¥6,541.57 |
960 | ¥11.49373 | ¥11,033.98 |
2,400 | ¥10.91904 | ¥26,205.70 |
4,960 | ¥10.50855 | ¥52,122.41 |