L26-M33 | |
---|---|
DigiKey Part Number | 2958-L26-M33TR-ND - Tape & Reel (TR) 2958-L26-M33CT-ND - Cut Tape (CT) 2958-L26-M33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L26-M33 |
Description | RF TXRX MODULE NAVIGATION SMD |
Customer Reference | |
Detailed Description | Navigation GLONASS, GPS, GNSS Transceiver Module 1.575GHz, 1.602GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L26-M33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 1.575GHz, 1.602GHz | |
Data Rate | 115.2kbps | |
Power - Output | - | |
Sensitivity | -167dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MT3333 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.47000 | ¥90.47 |
10 | ¥81.89300 | ¥818.93 |
25 | ¥75.42840 | ¥1,885.71 |
100 | ¥68.96240 | ¥6,896.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥64.65220 | ¥16,163.05 |
500 | ¥60.34206 | ¥30,171.03 |
750 | ¥58.18693 | ¥43,640.20 |
1,250 | ¥57.32493 | ¥71,656.16 |