74AXP4T245BQX | |
---|---|
DigiKey Part Number | 1727-8582-2-ND - Tape & Reel (TR) 1727-8582-1-ND - Cut Tape (CT) 1727-8582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AXP4T245BQX |
Description | IC TRANSLATR TXRX 5.5V 16DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74AXP4T245BQX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.82600 | ¥68.26 |
25 | ¥6.41680 | ¥160.42 |
100 | ¥5.23590 | ¥523.59 |
250 | ¥4.86336 | ¥1,215.84 |
500 | ¥4.13890 | ¥2,069.45 |
1,000 | ¥3.31114 | ¥3,311.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.00073 | ¥9,002.19 |
6,000 | ¥2.79378 | ¥16,762.68 |
15,000 | ¥2.69031 | ¥40,354.65 |
30,000 | ¥2.63963 | ¥79,188.90 |