YCGO009AA | |
---|---|
DigiKey Part Number | 2958-YCGO009AA-ND |
Manufacturer | |
Manufacturer Product Number | YCGO009AA |
Description | PATCH ACTIVE GNSS L1 UFL 15X15 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.5825GHz GNSS, GPS Ceramic Patch RF Antenna 1.559GHz ~ 1.606GHz IPEX Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YCGO009AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5825GHz | |
Frequency Range | 1.559GHz ~ 1.606GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 50mm | |
Termination | IPEX | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.256" (6.50mm) | |
Applications | GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.68000 | ¥32.68 |
10 | ¥29.30900 | ¥293.09 |
25 | ¥27.70960 | ¥692.74 |
100 | ¥24.01370 | ¥2,401.37 |
250 | ¥22.78220 | ¥5,695.55 |
500 | ¥20.44242 | ¥10,221.21 |
1,000 | ¥17.24059 | ¥17,240.59 |
2,500 | ¥16.37856 | ¥40,946.40 |
5,000 | ¥15.76282 | ¥78,814.10 |