AST0760MCTRQ | |
---|---|
DigiKey Part Number | 458-AST0760MCTRQTR-ND - Tape & Reel (TR) 458-AST0760MCTRQCT-ND - Cut Tape (CT) 458-AST0760MCTRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AST0760MCTRQ |
Description | BUZZER PIEZO 3V 7.5X7.5MM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 6mA 6kHz 74dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AST0760MCTRQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 6kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 74dB @ 12V, 10cm | |
Current - Supply | 6mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥16.97700 | ¥169.77 |
25 | ¥15.67960 | ¥391.99 |
50 | ¥14.73600 | ¥736.80 |
100 | ¥13.82890 | ¥1,382.89 |
250 | ¥12.87868 | ¥3,219.67 |
500 | ¥11.85800 | ¥5,929.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.54627 | ¥11,546.27 |