TP094003-1 | |
---|---|
DigiKey Part Number | 2104-TP094003-1TR-ND - Tape & Reel (TR) 2104-TP094003-1CT-ND - Cut Tape (CT) 2104-TP094003-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP094003-1 |
Description | BUZZER PIEZO 3V 9X9MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 65dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | TP094003-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 65dB @ 3V, 10cm | |
Current - Supply | 3mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 75°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.20700 | ¥92.07 |
25 | ¥8.51840 | ¥212.96 |
50 | ¥8.01840 | ¥400.92 |
100 | ¥7.53550 | ¥753.55 |
250 | ¥6.99004 | ¥1,747.51 |
500 | ¥6.48336 | ¥3,241.68 |
1,000 | ¥6.06077 | ¥6,060.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.65425 | ¥11,308.50 |