CT12P-25S400-4 | |
---|---|
DigiKey Part Number | 2603-CT12P-25S400-4TR-ND - Tape & Reel (TR) 2603-CT12P-25S400-4CT-ND - Cut Tape (CT) 2603-CT12P-25S400-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT12P-25S400-4 |
Description | BUZZER PIEZO 3V 12X12MM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 1mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CT12P-25S400-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 3V, 10cm | |
Current - Supply | 1mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥7.47300 | ¥74.73 |
25 | ¥6.92320 | ¥173.08 |
50 | ¥6.52220 | ¥326.11 |
100 | ¥6.13450 | ¥613.45 |
250 | ¥5.69784 | ¥1,424.46 |
500 | ¥5.28742 | ¥2,643.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.94669 | ¥4,946.69 |
5,000 | ¥4.68808 | ¥23,440.40 |