TP124003-2 | |
---|---|
DigiKey Part Number | 2104-TP124003-2TR-ND - Tape & Reel (TR) 2104-TP124003-2CT-ND - Cut Tape (CT) 2104-TP124003-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP124003-2 |
Description | BUZZER PIEZO 3V 12X12MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 5mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥13.85600 | ¥138.56 |
25 | ¥12.80560 | ¥320.14 |
50 | ¥12.04220 | ¥602.11 |
100 | ¥11.30700 | ¥1,130.70 |
250 | ¥10.47576 | ¥2,618.94 |
500 | ¥9.70524 | ¥4,852.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.26412 | ¥9,264.12 |