EFM32PG22C200F128IM40-C | |
---|---|
DigiKey Part Number | 336-EFM32PG22C200F128IM40-C-ND |
Manufacturer | |
Manufacturer Product Number | EFM32PG22C200F128IM40-C |
Description | IC MCU 32BIT 128KB FLASH 40QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 Gecko Microcontroller IC 32-Bit Single-Core 76.8MHz 128KB (128K x 8) FLASH 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Single-Core | |
Speed | 76.8MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.8V | |
Data Converters | A/D 16x12b SAR, 16x16b Sigma-Delta | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-QFN (5x5) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥24.93300 | ¥249.33 |
25 | ¥23.56760 | ¥589.19 |
200 | ¥20.42580 | ¥4,085.16 |
400 | ¥19.37830 | ¥7,751.32 |
600 | ¥17.38803 | ¥10,432.82 |
1,000 | ¥14.66462 | ¥14,664.62 |
2,400 | ¥13.93138 | ¥33,435.31 |
5,000 | ¥13.40765 | ¥67,038.25 |