PKLCS1212E40A1-R1

DigiKey Part Number
490-5262-2-ND - Tape & Reel (TR)
490-5262-1-ND - Cut Tape (CT)
490-5262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PKLCS1212E40A1-R1
Description
BUZZER PIEZO 1.5V 12X12MM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 75dB @ 1.5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
PKLCS1212E40A1-R1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
25V (Max)
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
75dB @ 1.5V, 10cm
Current - Supply
-
Port Location
Side
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.44000¥9.44
10¥7.88900¥78.89
25¥7.30440¥182.61
50¥6.87580¥343.79
100¥6.46180¥646.18
250¥5.99368¥1,498.42
500¥5.55946¥2,779.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.19705¥5,197.05
5,000¥5.09281¥25,464.05
Manufacturers Standard Package