LTC2862AMPS8-2#PBF | |
---|---|
DigiKey Part Number | LTC2862AMPS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2862AMPS8-2#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862AMPS8-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.60000 | ¥76.60 |
10 | ¥69.22500 | ¥692.25 |
25 | ¥66.00680 | ¥1,650.17 |
100 | ¥57.31350 | ¥5,731.35 |
300 | ¥54.73707 | ¥16,421.12 |
500 | ¥49.90742 | ¥24,953.71 |
1,000 | ¥43.46774 | ¥43,467.74 |