AST1240MLTRQ | |
---|---|
DigiKey Part Number | 458-AST1240MLTRQTR-ND - Tape & Reel (TR) 458-AST1240MLTRQCT-ND - Cut Tape (CT) 458-AST1240MLTRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AST1240MLTRQ |
Description | BUZZER PIEZO 3V 12X12MM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AST1240MLTRQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 3 ~ 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 5mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
10 | ¥14.69900 | ¥146.99 |
25 | ¥13.58480 | ¥339.62 |
50 | ¥12.77560 | ¥638.78 |
100 | ¥11.99350 | ¥1,199.35 |
250 | ¥11.11244 | ¥2,778.11 |
500 | ¥10.29532 | ¥5,147.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.82732 | ¥9,827.32 |