2895 | |
---|---|
DigiKey Part Number | 36-2895-ND |
Manufacturer | |
Manufacturer Product Number | 2895 |
Description | BATT RETAIN COIN 1 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2895 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.106" (2.69mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
25 | ¥3.73400 | ¥93.35 |
100 | ¥3.65500 | ¥365.50 |
250 | ¥3.43004 | ¥857.51 |
500 | ¥3.05486 | ¥1,527.43 |
1,000 | ¥2.65341 | ¥2,653.41 |
2,500 | ¥2.36935 | ¥5,923.38 |