2894 | |
---|---|
DigiKey Part Number | 36-2894-ND |
Manufacturer | |
Manufacturer Product Number | 2894 |
Description | BATT RETAINER COIN 12MM 1CEL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.106" (2.69mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
25 | ¥4.54480 | ¥113.62 |
100 | ¥3.75520 | ¥375.52 |
250 | ¥3.45664 | ¥864.16 |
500 | ¥3.24600 | ¥1,623.00 |
1,000 | ¥3.03541 | ¥3,035.41 |
2,500 | ¥2.77222 | ¥6,930.55 |