PKMCS0909E48H0-R1 | |
---|---|
DigiKey Part Number | 490-PKMCS0909E48H0-R1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PKMCS0909E48H0-R1 |
Description | BUZZER PIEZO 2.5V 9X9MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 2.5 V 4.8kHz 72dB @ 2.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 2.5 V | |
Voltage Range | 12.5V (Max) | |
Frequency | 4.8kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 72dB @ 2.5V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥5.06265 | ¥6,328.31 |
6,250 | ¥4.79799 | ¥29,987.44 |