PKMCS1818E20A0-R1 | |
---|---|
DigiKey Part Number | 490-14858-2-ND - Tape & Reel (TR) 490-14858-1-ND - Cut Tape (CT) 490-14858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKMCS1818E20A0-R1 |
Description | BUZZER PIEZO 12V 18X18MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 2kHz 100dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PKMCS1818E20A0-R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 12 ~ 18V | |
Frequency | 2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 12V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥13.84800 | ¥138.48 |
25 | ¥12.79960 | ¥319.99 |
50 | ¥12.03600 | ¥601.80 |
100 | ¥11.30070 | ¥1,130.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.46976 | ¥2,617.44 |
500 | ¥9.69988 | ¥4,849.94 |
1,250 | ¥9.25905 | ¥11,573.81 |