CT30P-50T400-1 | |
---|---|
DigiKey Part Number | 2603-CT30P-50T400-1-ND |
Manufacturer | |
Manufacturer Product Number | CT30P-50T400-1 |
Description | BUZZER PIEZO 18V 30MM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 18 V 80mA 4kHz 100dB @ 18V, 100cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CT30P-50T400-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 18 V | |
Voltage Range | 50V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 18V, 100cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.61000 | ¥22.61 |
10 | ¥18.44800 | ¥184.48 |
25 | ¥17.00920 | ¥425.23 |
40 | ¥16.31600 | ¥652.64 |
80 | ¥15.34688 | ¥1,227.75 |
230 | ¥13.98896 | ¥3,217.46 |
440 | ¥13.21920 | ¥5,816.45 |
945 | ¥12.37139 | ¥11,690.96 |
4,900 | ¥12.11423 | ¥59,359.73 |