PT-3534FPQ | |
---|---|
DigiKey Part Number | 458-1085-ND |
Manufacturer | |
Manufacturer Product Number | PT-3534FPQ |
Description | BUZZER PIEZO 9V 39MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 9 V 12mA 3.4kHz 105dB @ 9V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 9 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 3.4kHz | |
Technology | Piezo (with Feedback) | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 105dB @ 9V, 10cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 100°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.535" Dia (39.00mm) | |
Height - Seated (Max) | 0.803" (20.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥13.43200 | ¥134.32 |
25 | ¥12.54440 | ¥313.61 |