Alarms, Buzzers, and Sirens

Results: 3
Manufacturer
Challenge ElectronicsCUI DevicesPUI Audio, Inc.
Series
-ATCPS
Input Type
DCPeak-Peak Signal
Voltage - Rated
9 V18 V
Voltage Range
1 ~ 85V6 ~ 12V50V
Frequency
3.2kHz4kHz5kHz
Sound Pressure Level (SPL)
100dB @ 18V, 100cm115dB @ 18V, 10cm115dB @ 9V, 30cm
Current - Supply
50mA80mA
Operating Temperature
-40°C ~ 85°C-20°C ~ 60°C
Size / Dimension
1.181" Dia (30.00mm)1.575" Dia (40.00mm)
Height - Seated (Max)
0.287" (7.30mm)0.323" (8.20mm)0.516" (13.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
CPS-4013-110T
CPS-4013-110T
BUZZER PIEZO 9V 40MM TH
CUI Devices
2,332
In Stock
1 : ¥17.34000
Tray
Tray
Active
Transducer, Externally Driven
DC
9 V
6 ~ 12V
3.2kHz
Piezo
Single Tone
-
115dB @ 9V, 30cm
50mA
Top
-20°C ~ 60°C
-
-
-
Through Hole
PC Pins
1.575" Dia (40.00mm)
0.516" (13.10mm)
AT-3050-TT-R
AT-3050-TT-R
BUZZER PIEZO 18V 30MM TH
PUI Audio, Inc.
669
In Stock
1 : ¥20.74000
Tray
Tray
Active
Transducer, Externally Driven
Peak-Peak Signal
18 V
1 ~ 85V
5kHz
Piezo
-
-
115dB @ 18V, 10cm
80mA
Top
-40°C ~ 85°C
-
-
-
Through Hole
PC Pins
1.181" Dia (30.00mm)
0.287" (7.30mm)
CT30P-50T400-1
CT30P-50T400-1
BUZZER PIEZO 18V 30MM TH
Challenge Electronics
1,999
In Stock
1 : ¥22.61000
Tray
-
Tray
Active
Transducer, Externally Driven
Peak-Peak Signal
18 V
50V
4kHz
Piezo
Single Tone
-
100dB @ 18V, 100cm
80mA
Top
-20°C ~ 60°C
-
-
-
Through Hole
PC Pins
1.181" Dia (30.00mm)
0.323" (8.20mm)
Showing
of 3

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.