CT30P-30T260-1X | |
---|---|
DigiKey Part Number | 2603-CT30P-30T260-1X-ND |
Manufacturer | |
Manufacturer Product Number | CT30P-30T260-1X |
Description | BUZZER PIEZO 12V 30MM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 10mA 2.6kHz 103dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CT30P-30T260-1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 2.6kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 103dB @ 12V, 10cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥15.32800 | ¥153.28 |
25 | ¥14.13240 | ¥353.31 |
40 | ¥13.55525 | ¥542.21 |
80 | ¥12.75075 | ¥1,020.06 |
230 | ¥11.62043 | ¥2,672.70 |
440 | ¥10.98030 | ¥4,831.33 |
945 | ¥10.27469 | ¥9,709.58 |
4,900 | ¥9.88266 | ¥48,425.03 |