CT31P-30W520-1 | |
---|---|
DigiKey Part Number | 2603-CT31P-30W520-1-ND |
Manufacturer | |
Manufacturer Product Number | CT31P-30W520-1 |
Description | BUZZER PIEZO 18V 31.6MM FLANGE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 18 V 10mA 5.2kHz 120dB @ 18V, 10cm Panel Mount, Flange Wire Leads with Connector |
Datasheet | Datasheet |
EDA/CAD Models | CT31P-30W520-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 18 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 5.2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 120dB @ 18V, 10cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.244" Dia (31.60mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥13.18500 | ¥131.85 |
25 | ¥12.19080 | ¥304.77 |
40 | ¥11.46175 | ¥458.47 |
100 | ¥10.76250 | ¥1,076.25 |
300 | ¥9.97107 | ¥2,991.32 |
500 | ¥9.23794 | ¥4,618.97 |
1,000 | ¥8.81806 | ¥8,818.06 |