CPS-3016-110L100 | |
---|---|
DigiKey Part Number | 102-CPS-3016-110L100-ND |
Manufacturer | |
Manufacturer Product Number | CPS-3016-110L100 |
Description | BUZZER PIEZO 12V 30.6MM CUSTOM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 5mA 3.2kHz 110dB @ 12V, 10cm Custom Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPS-3016-110L100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 1 ~ 40V | |
Frequency | 3.2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 110dB @ 12V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Custom | |
Termination | Wire Leads | |
Size / Dimension | 1.205" Dia (30.60mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥14.35900 | ¥143.59 |
25 | ¥13.26880 | ¥331.72 |
50 | ¥12.47800 | ¥623.90 |
100 | ¥11.71550 | ¥1,171.55 |
250 | ¥10.85468 | ¥2,713.67 |
450 | ¥10.05656 | ¥4,525.45 |
950 | ¥9.59940 | ¥9,119.43 |