OWPB-3045W-32.5-24 | |
---|---|
DigiKey Part Number | 3949-OWPB-3045W-32.5-24-ND |
Manufacturer | |
Manufacturer Product Number | OWPB-3045W-32.5-24 |
Description | BUZZER PIEZO 24V 30MM FLANGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 24 V 100mA 3.125kHz 115dB @ 24V, 10cm Wire Lead Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OWPB-3045W-32.5-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 24 V | |
Voltage Range | 40V (Max) | |
Frequency | 3.125kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 115dB @ 24V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 60°C | |
Mounting Type | Wire Lead | |
Termination | Wire Leads | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥9.51300 | ¥95.13 |
25 | ¥8.80400 | ¥220.10 |
50 | ¥8.28860 | ¥414.43 |
100 | ¥7.78880 | ¥778.88 |
250 | ¥7.22536 | ¥1,806.34 |
500 | ¥6.70150 | ¥3,350.75 |
1,000 | ¥6.26480 | ¥6,264.80 |
5,000 | ¥6.13915 | ¥30,695.75 |