PK-20A35EW-24VQ | |
---|---|
DigiKey Part Number | 458-1344-ND |
Manufacturer | |
Manufacturer Product Number | PK-20A35EW-24VQ |
Description | BUZZER PIEZO 24V 28MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 20mA 3.5kHz 95dB @ 24V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 12 ~ 28V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 24V, 30cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.992" (25.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.45000 | ¥39.45 |
10 | ¥32.54300 | ¥325.43 |
25 | ¥29.99920 | ¥749.98 |
50 | ¥28.15780 | ¥1,407.89 |
100 | ¥26.38520 | ¥2,638.52 |
250 | ¥24.80144 | ¥6,200.36 |
500 | ¥23.36390 | ¥11,681.95 |