AI-2604-TF-LW115-24V-R | |
---|---|
DigiKey Part Number | 668-1348-ND |
Manufacturer | |
Manufacturer Product Number | AI-2604-TF-LW115-24V-R |
Description | BUZZER MAGNETIC 24V 26MM FLANGE |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 24 V 25mA 400Hz 92dB @ 24V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AI-2604-TF-LW115-24V-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 20 ~ 28V | |
Frequency | 400Hz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 92dB @ 24V, 10cm | |
Current - Supply | 25mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.024" Dia (26.00mm) | |
Height - Seated (Max) | 0.657" (16.70mm) |