PB-4333N-1 | |
---|---|
DigiKey Part Number | 433-1234-ND |
Manufacturer | |
Manufacturer Product Number | PB-4333N-1 |
Description | BUZZER PIEZO 24V 43MM PNL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 20mA 2.9kHz 90dB @ 24V, 30cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 24V, 30cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) | |
Size / Dimension | 1.693" Dia (43.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.60000 | ¥72.60 |
10 | ¥59.60200 | ¥596.02 |
30 | ¥54.83867 | ¥1,645.16 |
60 | ¥51.39133 | ¥3,083.48 |
90 | ¥48.08567 | ¥4,327.71 |
450 | ¥45.31809 | ¥20,393.14 |