PK-35N29W-24VQ | |
---|---|
DigiKey Part Number | 458-1364-ND |
Manufacturer | |
Manufacturer Product Number | PK-35N29W-24VQ |
Description | BUZZER PIEZO 24V 42MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 12mA 2.9kHz 90dB @ 24V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 22 ~ 28V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 24V, 30cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.654" Dia (42.00mm) | |
Height - Seated (Max) | 0.638" (16.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.69000 | ¥47.69 |
10 | ¥39.37800 | ¥393.78 |
25 | ¥36.30360 | ¥907.59 |
50 | ¥34.07460 | ¥1,703.73 |
100 | ¥31.92970 | ¥3,192.97 |
250 | ¥30.01336 | ¥7,503.34 |
500 | ¥28.27352 | ¥14,136.76 |