AI-3035-TT-12V-R | |
---|---|
DigiKey Part Number | 668-1652-ND |
Manufacturer | |
Manufacturer Product Number | AI-3035-TT-12V-R |
Description | BUZZER PIEZO 12V 30.2MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 12mA 3.5kHz 110dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-3035-TT-12V-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 110dB @ 12V, 10cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.189" Dia (30.20mm) | |
Height - Seated (Max) | 0.768" (19.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥14.27400 | ¥142.74 |
25 | ¥13.19400 | ¥329.85 |
50 | ¥12.40840 | ¥620.42 |
100 | ¥11.64920 | ¥1,164.92 |
250 | ¥10.79316 | ¥2,698.29 |
450 | ¥9.99951 | ¥4,499.78 |
950 | ¥9.54489 | ¥9,067.65 |