CPS-5952-100PM | |
---|---|
DigiKey Part Number | 102-CPS-5952-100PM-ND |
Manufacturer | |
Manufacturer Product Number | CPS-5952-100PM |
Description | BUZZER PIEZO 24V 45X40MM BRACKET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 100mA 3.5kHz 95dB @ 24V, 100cm Bracket Mount Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 12 ~ 25V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Warble | |
Sound Pressure Level (SPL) | 95dB @ 24V, 100cm | |
Current - Supply | 100mA | |
Port Location | User Defined | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Bracket Mount | |
Termination | Wire Leads | |
Size / Dimension | 1.772" L x 1.575" W (45.00mm x 40.00mm) | |
Height - Seated (Max) | 2.335" (59.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.11000 | ¥56.11 |
10 | ¥46.16200 | ¥461.62 |
25 | ¥42.49600 | ¥1,062.40 |
50 | ¥39.84520 | ¥1,992.26 |
100 | ¥37.29820 | ¥3,729.82 |
250 | ¥35.81732 | ¥8,954.33 |
500 | ¥34.49080 | ¥17,245.40 |