Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,988 In Stock | 1 : ¥11.99000 Bag | Bag | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 50V (Max) | - | Piezo | Single Tone | - | 97dB @ 10V, 10cm | 11mA | Top | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.181" Dia (30.00mm) | 0.220" (5.60mm) | |||
9,434 In Stock | 1 : ¥5.87000 Cut Tape (CT) 500 : ¥3.66420 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 4kHz | Piezo | Single Tone | - | 60dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.480" Dia (12.20mm) | 0.181" (4.60mm) | |||
1,794 In Stock | 1 : ¥17.26000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 12 V | 1 ~ 40V | 3.2kHz | Piezo | Single Tone | - | 110dB @ 12V, 10cm | 5mA | Top | -30°C ~ 70°C | - | - | - | Custom | Wire Leads | 1.205" Dia (30.60mm) | 0.650" (16.50mm) | |||
2,331 In Stock | 1 : ¥17.34000 Tray | Tray | Active | Transducer, Externally Driven | DC | 9 V | 6 ~ 12V | 3.2kHz | Piezo | Single Tone | - | 115dB @ 9V, 30cm | 50mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 1.575" Dia (40.00mm) | 0.516" (13.10mm) | |||
568 In Stock | 1 : ¥20.74000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 18 V | 1 ~ 85V | 5kHz | Piezo | - | - | 115dB @ 18V, 10cm | 80mA | Top | -40°C ~ 85°C | - | - | - | Through Hole | PC Pins | 1.181" Dia (30.00mm) | 0.287" (7.30mm) | |||
221 In Stock | 1 : ¥23.63000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 9 V | 1 ~ 40V | 3.25kHz | Piezo | Single Tone | - | 110dB @ 9V, 10cm | 5mA | Top | -30°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.575" Dia (40.00mm) | 0.531" (13.50mm) | |||
3,482 In Stock | 1 : ¥30.94000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 20 V | 3 ~ 30V | 2.5kHz | Piezo | - | - | 120dB @ 20V, 10cm | 80mA | Top | -40°C ~ 105°C | - | - | - | Through Hole | PC Pins | 1.787" Dia (45.40mm) | 0.555" (14.10mm) | |||
700 In Stock | 1 : ¥10.03000 Tray | - | Tray | Active | Transducer, Externally Driven | DC | 10 V | 1 ~ 30V | 3.2kHz | Piezo | - | - | 80dB @ 10V, 10cm | 7mA | Top | -20°C ~ 70°C | - | - | - | Custom | Wire Leads | 0.394" Dia (10.00mm) | 0.126" (3.20mm) | ||
136 In Stock | 1 : ¥12.58000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 24 V | 18 ~ 30V | 4kHz | Piezo | Single Tone | - | 90dB @ 24V, 100cm | 20mA | Top | -30°C ~ 85°C | - | - | - | Custom | Wire Leads | 1.299" Dia (33.00mm) | 0.571" (14.50mm) | |||
544 In Stock | 1 : ¥28.14000 Tray | Tray | Active | Transducer, Externally Driven | DC | 14 V | 6 ~ 16V | 3.2kHz | Piezo | Single Tone | - | 105dB @ 14V, 30cm | 45mA | Side | -30°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads with Connector | 1.398" Dia (35.50mm) | 0.281" (7.15mm) | |||
666 In Stock | 1 : ¥12.07000 Bulk | - | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 24 V | - | 3.125kHz | Piezo | Single Tone | - | 120dB @ 24V, 10cm | 80mA | Top | -20°C ~ 60°C | - | - | - | Wire Lead | Wire Leads | 1.260" Dia (32.00mm) | 0.315" (8.00mm) | ||
478 In Stock | 1 : ¥18.62000 Bulk | - | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 18 V | 60V (Max) | 3.5kHz | Piezo | Single Tone | - | 120dB @ 18V, 10cm | 50mA | Top | -30°C ~ 80°C | - | - | - | Through Hole | PC Pins | 2.028" Dia (51.50mm) | 0.800" (19.30mm) | ||
6,659 In Stock | 1 : ¥18.79000 Tray | - | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 12 V | 1 ~ 30V | 2.6kHz | Piezo | Single Tone | - | 103dB @ 12V, 10cm | 10mA | Top | -40°C ~ 85°C | - | - | IP68 - Dust Tight, Waterproof | Through Hole | PC Pins | 1.181" Dia (30.00mm) | 0.551" (14.00mm) | ||
46 In Stock | 1 : ¥5.19000 Tray | Tray | Active | - | Peak-Peak Signal | 5 V | 1 ~ 25V | 4kHz | Piezo | - | - | 75dB | 5mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 0.512" Dia (13.00mm) | 0.138" (3.50mm) | |||
98 In Stock | 1 : ¥6.04000 Cut Tape (CT) 1,000 : ¥2.86138 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 1 ~ 6V | 4kHz | Magnetic | Single Tone | - | 100dB @ 5V, 10cm | 150mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | ||
0 In Stock Check Lead Time | 1 : ¥16.24000 Tray | - | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 18 V | 1 ~ 30V | 5.2kHz | Piezo | Single Tone | - | 120dB @ 18V, 10cm | 10mA | Top | -20°C ~ 60°C | - | - | - | Panel Mount, Flange | Wire Leads with Connector | 1.244" Dia (31.60mm) | 0.335" (8.50mm) |